Reference Only

SSM6J206FE,LF

MOSFETs SS FET P-Ch 0.32Ohm -2A -8V.

Manufacturer:

Mfr Part:
SSM6J206FE,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Transistor PolarityP-Channel
Number of Channels1 Channel
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesSSM6J206
SubcategoryTransistors
Transistor Type1 P-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.117$468.00
$0.109$872.00
$0.105$2,520.00
Need more?
Contact Us