Reference Only

SSM5N15FU(TE85L,F)

MOSFETs N-Ch Sm Sig FET 0.1A 30V 2-in-1.

Manufacturer:

Mfr Part:
SSM5N15FU(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-353-5
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current100 mA
Rds On - Drain-Source Resistance4 Ohms
Vgs th - Gate-Source Threshold Voltage1.5 V
Pd - Power Dissipation200 mW
PackagingReel
ConfigurationDual
Product TypeMOSFETs
SeriesSSM5N15FU
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time180 ns
Typical Turn-On Delay Time50 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.117$351.00
$0.101$606.00
$0.09$810.00
$0.067$1,608.00
Need more?
Contact Us