Reference Only

SSM3K78CTC,L3F

New Product
MOSFETs .

Manufacturer:

Mfr Part:
SSM3K78CTC,L3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseCST3C-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current250 mA
Rds On - Drain-Source Resistance1.1 Ohms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge620 pC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation500 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time5.5 ns
Forward Transconductance - Min0.5 S
Product TypeMOSFETs
Rise Time2 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time6.5 ns
Typical Turn-On Delay Time2 ns

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.059$590.00
$0.043$860.00
Need more?
Contact Us