Reference Only

SSM3K77CT,L3F

New Product
MOSFETs .

Manufacturer:

Mfr Part:
SSM3K77CT,L3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-883-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current200 mA
Rds On - Drain-Source Resistance2.2 Ohms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage1 V
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation100 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Forward Transconductance - Min0.14 S
Product TypeMOSFETs
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time36 ns
Typical Turn-On Delay Time18 ns

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.04$400.00
Need more?
Contact Us