Reference Only

SSM3K7002CFU,LF

MOSFETs Small-Signal MOSFET.

Manufacturer:

Mfr Part:
SSM3K7002CFU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current170 mA
Rds On - Drain-Source Resistance3.9 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage1.1 V
Qg - Gate Charge270 pC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation700 mW
Channel ModeEnhancement
TradenameU-MOSVII-H
PackagingReel
ConfigurationSingle
Fall Time24 ns
Product TypeMOSFETs
Rise Time3 ns
SeriesSSM3K7002
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time7 ns
Typical Turn-On Delay Time2 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.03$90.00
$0.025$150.00
$0.021$189.00
$0.02$480.00
Need more?