Reference Only
SSM3K387R,LF(T
New Product
MOSFETs .
Datasheet
SSM3K387R,LF(T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Package / Case | SOT-23F-3 | |
| Maximum Operating Temperature | + 150 C | |
| Series | U-MOSVIII-H | |
| Packaging | Reel | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Id - Continuous Drain Current | 2 A | |
| Mounting Style | SMD/SMT | |
| Pd - Power Dissipation | 2 W | |
| Product Type | MOSFETs | |
| Qg - Gate Charge | 3.6 nC | |
| Rds On - Drain-Source Resistance | 125 mOhms | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 1 N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 100 V | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.096 | $288.00 | |
| $0.082 | $492.00 | |
| $0.077 | $693.00 | |
| $0.07 | $1,680.00 |
Need more?