Reference Only

SSM3K361TU,LF

MOSFETs LowON Res MOSFET ID=3.5A VDSS=100V.

Manufacturer:

Mfr Part:
SSM3K361TU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseUFM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current3.5 A
Rds On - Drain-Source Resistance51 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Qg - Gate Charge3.2 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
QualificationAEC-Q101
TradenameU-MOSVIII-H
PackagingReel
ConfigurationSingle
Fall Time7 ns
Product TypeMOSFETs
Rise Time9 ns
SeriesSSM3K36
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time16 ns
Typical Turn-On Delay Time21 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.193$579.00
$0.177$1,062.00
$0.159$1,431.00
Need more?