Reference Only
SSM3K35MFV,L3F
MOSFETs Small-signal FET 0.18A 20V 20Ohm
Datasheet
SSM3K35MFV,L3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Configuration | Single | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | SOT-723-3 | |
| Product Type | MOSFETs | |
| Series | SSM3K35 | |
| Subcategory | Transistors | |
| Technology | Si | |
| Tradename | MOSVI | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 1 N-channel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?