Reference Only

SSM3K333RLF(T

MOSFETs

Manufacturer:

Mfr Part:
SSM3K333RLF(T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23F-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current6 A
Rds On - Drain-Source Resistance28 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage1.3 V
Qg - Gate Charge3.4 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
ConfigurationSingle
Pin Count3
Product TypeMOSFETs
SeriesSSM3K333
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time9 ns
Typical Turn-On Delay Time12 ns

Export and Environmental Classification

AttributeDescription
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?