Reference Only

SSM3K2615TU,LF

MOSFETs LowON Res MOSFET ID=2A VDSS=60V.

Manufacturer:

Mfr Part:
SSM3K2615TU,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseUFM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance300 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage800 mV
Qg - Gate Charge6 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.6 W
Channel ModeEnhancement
QualificationAEC-Q101
TradenameMOSV
PackagingReel
ConfigurationSingle
Fall Time50 ns
Forward Transconductance - Min1 S
Product TypeMOSFETs
Rise Time25 ns
SeriesSSM3K2615TU
SubcategoryTransistors
Typical Turn-Off Delay Time150 ns
Typical Turn-On Delay Time30 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.217$651.00
$0.187$1,122.00
$0.164$1,476.00
$0.133$3,192.00
Need more?