Reference Only

SSM3K16FS,LF

MOSFETs LowON Res MOSFET ID=0.1A VDSS=20V.

Manufacturer:

Mfr Part:
SSM3K16FS,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-416-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current100 mA
Rds On - Drain-Source Resistance3 Ohms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage600 mV
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation100 mW
Channel ModeEnhancement
QualificationAEC-Q101
TradenameMOSVI
PackagingReel
ConfigurationSingle
Forward Transconductance - Min40 mS
Product TypeMOSFETs
SeriesSSM3K16FS
SubcategoryTransistors
Typical Turn-Off Delay Time125 ns
Typical Turn-On Delay Time70 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.045$135.00
$0.038$342.00
$0.033$792.00
Need more?