Reference Only

SSM3K16CTC,L3F

Obsolete
MOSFETs LowON Res MOSFET ID=.2A VDSS=20V

Manufacturer:

Mfr Part:
SSM3K16CTC,L3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseCST3-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current200 mA
Rds On - Drain-Source Resistance1.6 Ohms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage350 mV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation500 mW
Channel ModeEnhancement
TradenameU-MOSIII
PackagingReel
ConfigurationSingle
Forward Transconductance - Min0.28 S
Product TypeMOSFETs
SeriesSSM3K16CT
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time18 ns
Typical Turn-On Delay Time36 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?