Reference Only

SSM3K15ACT(TPL3)

MOSFETs SM Sig N-CH MOS 30V 0.1A 20V VGSS.

Manufacturer:

Mfr Part:
SSM3K15ACT(TPL3)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseCST3-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current100 mA
Rds On - Drain-Source Resistance3.6 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Pd - Power Dissipation100 mW
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesSSM3K15
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.051$510.00
$0.045$900.00
Need more?
Contact Us