Reference Only

SSM3K116TU

Obsolete
MOSFETs

Manufacturer:

Mfr Part:
SSM3K116TU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseUFM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
QualificationAEC-Q100
TradenameU-MOSIII
ConfigurationSingle
Product TypeMOSFETs
SeriesSSM3K116
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?