Reference Only

SSM3J66MFV,L3F

MOSFETs .

Manufacturer:

Mfr Part:
SSM3J66MFV,L3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseVESM-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current800 mA
Rds On - Drain-Source Resistance4 Ohms
Vgs - Gate-Source Voltage- 8 V, 6 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge1.6 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation150 mW
Channel ModeEnhancement
QualificationAEC-Q101
TradenameU-MOSVI
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesSSM3J66MF
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time26 ns
Typical Turn-On Delay Time8 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.069$552.00
$0.058$1,392.00
Need more?