Reference Only

SSM3J65CTC,L3F

MOSFETs .

Manufacturer:

Mfr Part:
SSM3J65CTC,L3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseCST3C-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current700 mA
Rds On - Drain-Source Resistance500 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage1 V
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation500 mW
Channel ModeEnhancement
TradenameU-MOSVII
PackagingReel
ConfigurationSingle
Forward Transconductance - Min2.2 S
Product TypeMOSFETs
SeriesSSM3J65CTC
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time1075 ns
Typical Turn-On Delay Time130 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.085$850.00
$0.072$1,440.00
Need more?