Reference Only
SSM3J16FU(TE85L,F)
MOSFETs .
Datasheet
SSM3J16FU(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Id - Continuous Drain Current | 100 mA | |
| Maximum Operating Temperature | + 150 C | |
| Number of Channels | 1 Channel | |
| Package / Case | USM-3 | |
| Pd - Power Dissipation | 150 mW | |
| Product Type | MOSFETs | |
| Rds On - Drain-Source Resistance | 8 Ohms | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | P-Channel | |
| Transistor Type | 1 P-Channel | |
| Typical Turn-Off Delay Time | 190 ns | |
| Typical Turn-On Delay Time | 130 ns | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Vgs - Gate-Source Voltage | - 10 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 600 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.081 | $243.00 | |
| $0.076 | $456.00 | |
| $0.071 | $639.00 | |
| $0.064 | $1,536.00 |
Need more?