Reference Only

SSM3J114TU(TE85L)

Obsolete
MOSFETs P-Ch Sm Sig FET Id -1.8A -20V -8VGSS

Manufacturer:

Mfr Part:
SSM3J114TU(TE85L)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseUFM-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current1.8 A
Rds On - Drain-Source Resistance220 mOhms
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge7.7 nC
Pd - Power Dissipation800 mW
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesSSM3J114
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-On Delay Time19 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?