Reference Only

SSM3J111TU(TE85L)

Obsolete
MOSFETs Vds=-20V Id=-1A 3Pin

Manufacturer:

Mfr Part:
SSM3J111TU(TE85L)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseUFM-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current1 A
Rds On - Drain-Source Resistance530 mOhms
Vgs - Gate-Source Voltage- 12 V, 12 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation800 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Forward Transconductance - Min1.2 S / 0.6 S
Product TypeMOSFETs
SeriesSSM3J111
SubcategoryTransistors
Transistor Type1 P-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?