Reference Only
SSM3H137TU,LF
MOSFETs LowON Res MOSFET ID=2A VDSS=34V.
Datasheet
SSM3H137TU,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | UFM-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 34 V | |
| Id - Continuous Drain Current | 2 A | |
| Rds On - Drain-Source Resistance | 240 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 700 mV | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 1 W | |
| Channel Mode | Enhancement | |
| Qualification | AEC-Q101 | |
| Tradename | U-MOSIV | |
| Packaging | Reel | |
| Configuration | Single | |
| Forward Transconductance - Min | 2.2 S | |
| Product Type | MOSFETs | |
| Series | SSM3H137TU | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 800 ns | |
| Typical Turn-On Delay Time | 320 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.225 | $675.00 | |
| $0.208 | $1,248.00 | |
| $0.195 | $1,755.00 | |
| $0.175 | $4,200.00 |
Need more?