Reference Only
SSM14N956L,EFF
MOSFETs 12V Common Drain MOSFET Rss(on): 1.1mOhm.
Datasheet
SSM14N956L,EFF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 2 Channel | |
| Rds On - Drain-Source Resistance | 1.35 mOhms | |
| Vgs - Gate-Source Voltage | 8 V | |
| Qg - Gate Charge | 76 nC | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 1.33 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 2.1 us | |
| Product Type | MOSFETs | |
| Rise Time | 1.3 us | |
| Subcategory | Transistors | |
| Transistor Type | 2 N-Channel | |
| Typical Turn-Off Delay Time | 3.8 us | |
| Typical Turn-On Delay Time | 1 us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.629 | $6,290.00 |
Need more?