Reference Only
RN49A2T5LFT
Digital Transistors
Datasheet
RN49A2T5LFT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Transistors | |
| Configuration | Dual | |
| Transistor Polarity | NPN, PNP | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-363-6 | |
| Collector- Emitter Voltage VCEO Max | - 50 V, 50 V | |
| Continuous Collector Current | 0 A | |
| Series | RN49 | |
| Maximum DC Collector Current | - 100 mA, 100 mA | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?