Reference Only

RN4991FE,LXHF(CT

Digital Transistors AUTO AEC-Q TR NPN + PNP Q1BSR=10kOhm, Q2BSR=10kOhm VCEO=50V IC=0.1A (SOT-563).

Manufacturer:

Mfr Part:
RN4991FE,LXHF(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
Collector- Emitter Voltage VCEO Max50 V
ConfigurationDual
Continuous Collector Current100 mA
DC Collector/Base Gain hfe Min120 at 1 mA, 5 V
Emitter- Base Voltage VEBO5 V
Maximum Operating Frequency200 MHz, 250 MHz
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
PackagingReel
Package / CaseES-6
Pd - Power Dissipation100 mW
Product TypeDigital Transistors
QualificationAEC-Q200
SubcategoryTransistors
Transistor PolarityNPN, PNP
Typical Input Resistor10 kOhms
Part # AliasesRN4991FE,LXHF(CB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.075$300.00
$0.069$552.00
Need more?
Contact Us