Reference Only

RN4988,LXHF(CT

Digital Transistors AUTO AEC-Q TR NPN + PNP BRT, 22kO, 47kO, 22kO, 47kO, 50V (SOT-363).

Manufacturer:

Mfr Part:
RN4988,LXHF(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor22 kOhms
Typical Resistor Ratio0.468
Mounting StyleSMD/SMT
Package / CaseUS-6
DC Collector/Base Gain hfe Min80
Maximum Operating Frequency200 MHz, 250 MHz
Collector- Emitter Voltage VCEO Max- 50 V, 50 V
Continuous Collector Current- 100 mA, 100 mA
Pd - Power Dissipation200 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO- 7 V, 7 V
Maximum DC Collector Current- 100 mA, 100 mA
Product TypeDigital Transistors
QualificationAEC-Q101
SubcategoryTransistors
Part # AliasesRN4988,LXHF(CB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.083$249.00
$0.075$450.00
$0.064$576.00
$0.061$1,464.00
Need more?