Reference Only

RN4985FE,LF(CT

Digital Transistors .

Manufacturer:

Mfr Part:
RN4985FE,LF(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN, PNP
Typical Input Resistor47 kOhms
Mounting StyleSMD/SMT
Package / CaseES-6
DC Collector/Base Gain hfe Min80
Collector- Emitter Voltage VCEO Max- 50 V, 50 V
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRN4985
PackagingReel
Emitter- Base Voltage VEBO- 5 V, 5 V
Maximum DC Collector Current- 100 mA, 100 mA
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.04$160.00
$0.035$280.00
$0.033$792.00
Need more?