Reference Only

RN4910,LF

Digital Transistors US6-PLN.

Manufacturer:

Mfr Part:
RN4910,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
Transistor PolarityNPN, PNP
Typical Input Resistor4.7 kOhms
Mounting StyleSMD/SMT
Package / CaseUS-6
DC Collector/Base Gain hfe Min120
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Pd - Power Dissipation200 mW
SeriesRN4910
PackagingReel
Emitter- Base Voltage VEBO5 V
Maximum DC Collector Current- 100 mA, 100 mA
Product TypeDigital Transistors
QualificationAEC-Q101
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.057$171.00
$0.051$306.00
$0.043$387.00
$0.041$984.00
Need more?