Reference Only

RN4907,LXHF(CT

Digital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=10kOhm, R2=47kOhm, VCEO=-50V, IC=-0.1A (SOT-363).

Manufacturer:

Mfr Part:
RN4907,LXHF(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN, PNP
Typical Input Resistor10 kOhms
Typical Resistor Ratio0.213
Mounting StyleSMD/SMT
Package / CaseUS-6
DC Collector/Base Gain hfe Min80
Maximum Operating Frequency200 MHz, 250 MHz
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Pd - Power Dissipation200 mW
PackagingReel
Emitter- Base Voltage VEBO6 V
Product TypeDigital Transistors
QualificationAEC-Q101
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.083$249.00
$0.072$1,728.00
Need more?
Contact Us