Reference Only

RN4906FE,LXHF(CT

Digital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A SOT563.

Manufacturer:

Mfr Part:
RN4906FE,LXHF(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN, PNP
Typical Input Resistor4.7 kOhms
Typical Resistor Ratio0.1
Mounting StyleSMD/SMT
Package / CaseES-6
DC Collector/Base Gain hfe Min80 at 10 mA, 5 V
Maximum Operating Frequency200 MHz, 250 MHz
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Pd - Power Dissipation100 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO5 V
Product TypeDigital Transistors
QualificationAEC-Q200
SubcategoryTransistors
Part # AliasesRN4906FE,LXHF(CB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.088$352.00
$0.078$1,872.00
Need more?
Contact Us