Reference Only

RN4905FE(TE85L,F)

Digital Transistors Gen Trans PNP x 2 ES6, -50V, -100A.

Manufacturer:

Mfr Part:
RN4905FE(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN, PNP
Typical Input Resistor2.2 kOhms
Typical Resistor Ratio0.0468
Mounting StyleSMD/SMT
Package / CaseES6-6
DC Collector/Base Gain hfe Min80
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Maximum Collector Current100 mA
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRN4905
PackagingReel
Emitter- Base Voltage VEBO5 V
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.073$292.00
$0.065$520.00
$0.048$1,152.00
Need more?
Contact Us