Reference Only
RN4903,LXHF(CT
Digital Transistors AUTO AEC-Q TR PNP + NPN BRT 22kOhm 22kOhm 22kOhm 22kOhm -50V (SOT-363).
Datasheet
RN4903,LXHF(CT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Transistors | |
| Channel Mode | Enhancement | |
| Collector- Emitter Voltage VCEO Max | - 50 V | |
| Configuration | Single | |
| Continuous Collector Current | - 100 mA | |
| DC Collector/Base Gain hfe Min | 70 | |
| Emitter- Base Voltage VEBO | - 10 V | |
| Maximum DC Collector Current | - 100 mA | |
| Maximum Operating Frequency | 200 MHz, 250 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | US-6 | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Digital Transistors | |
| Qualification | AEC-Q101 | |
| Subcategory | Transistors | |
| Transistor Polarity | PNP | |
| Typical Input Resistor | 22 kOhms | |
| Typical Resistor Ratio | 1 | |
| Part # Aliases | RN4903,LXHF(CB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.076 | $228.00 | |
| $0.069 | $414.00 | |
| $0.058 | $522.00 | |
| $0.056 | $1,344.00 |
Need more?