Reference Only

RN4609(TE85L,F)

Digital Transistors .

Manufacturer:

Mfr Part:
RN4609(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN, PNP
Typical Input Resistor47 kOhms
Typical Resistor Ratio2.14
Mounting StyleSMD/SMT
Package / CaseSM-6
DC Collector/Base Gain hfe Min70
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max- 50 V, 50 V
Continuous Collector Current- 100 mA, 100 mA
Maximum Collector Current- 100 mA, 100 mA
Pd - Power Dissipation300 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Channel ModeEnhancement
Emitter- Base Voltage VEBO- 15 V, 15 V
Maximum DC Collector Current- 100 mA, 100 mA
Peak DC Collector Current- 100 mA, 100 mA
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.087$261.00
$0.075$450.00
$0.066$594.00
$0.056$1,344.00
Need more?
Contact Us