Reference Only
RN2711JE(TE85L,F)
Digital Transistors .
Datasheet
RN2711JE(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Transistors | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Channel Mode | Enhancement | |
| Collector- Emitter Voltage VCEO Max | - 50 V | |
| Configuration | Dual | |
| Continuous Collector Current | - 100 mA | |
| DC Collector/Base Gain hfe Min | 120 | |
| Emitter- Base Voltage VEBO | - 5 V | |
| Maximum DC Collector Current | - 100 mA | |
| Maximum Operating Frequency | 200 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Package / Case | ESV-6 | |
| Pd - Power Dissipation | 100 mW | |
| Peak DC Collector Current | - 100 mA | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors | |
| Transistor Polarity | PNP | |
| Typical Input Resistor | 10 kOhms |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.058 | $232.00 | |
| $0.054 | $432.00 | |
| $0.052 | $1,248.00 |
Need more?