Reference Only
RN2711(TE85L,F)
Digital Transistors BRT PNP 2-in-1 Ic -100mA -50V VCEO.
Datasheet
RN2711(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Transistors | |
| Product Type | Digital Transistors | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Collector- Emitter Voltage VCEO Max | - 50 V | |
| Configuration | Dual | |
| Continuous Collector Current | - 100 mA | |
| DC Collector/Base Gain hfe Min | 120 | |
| Emitter- Base Voltage VEBO | - 5 V | |
| Maximum DC Collector Current | - 100 mA | |
| Package / Case | SOT-353-5 | |
| Pd - Power Dissipation | 200 mW | |
| Series | RN2711 | |
| Subcategory | Transistors | |
| Transistor Polarity | PNP | |
| Typical Input Resistor | 10 kOhms |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $210.00 | |
| $0.061 | $366.00 | |
| $0.057 | $513.00 | |
| $0.049 | $1,176.00 |
Need more?