Reference Only

RN2709JE(TE85L,F)

Digital Transistors .

Manufacturer:

Mfr Part:
RN2709JE(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
Mounting StyleSMD/SMT
PackagingReel
Channel ModeEnhancement
Collector- Emitter Voltage VCEO Max- 50 V
ConfigurationDual
Continuous Collector Current- 100 mA
DC Collector/Base Gain hfe Min70
Emitter- Base Voltage VEBO- 15 V
Maximum DC Collector Current- 100 mA
Maximum Operating Frequency200 MHz
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Package / CaseESV-5
Pd - Power Dissipation100 mW
Peak DC Collector Current- 100 mA
Product TypeDigital Transistors
SubcategoryTransistors
Transistor PolarityPNP
Typical Input Resistor47 kOhms
Typical Resistor Ratio2.14

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.071$284.00
$0.064$512.00
Need more?
Contact Us