Reference Only

RN2707,LF

Digital Transistors .

Manufacturer:

Mfr Part:
RN2707,LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityPNP
Typical Input Resistor47 kOhms
Mounting StyleSMD/SMT
Package / CaseUSV-5
DC Collector/Base Gain hfe Min80
Collector- Emitter Voltage VCEO Max- 50 V
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO- 6 V
Maximum DC Collector Current- 100 mA
Product TypeDigital Transistors
QualificationAEC-Q101
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.056$168.00
$0.05$300.00
$0.042$378.00
$0.04$960.00
Need more?