Reference Only

RN2702TE85LF

Digital Transistors BRT PNP 2-in-1 Ic -100mA -50V VCEO.

Manufacturer:

Mfr Part:
RN2702TE85LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityPNP
Typical Input Resistor10 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Package / CaseSOT-353-5
DC Collector/Base Gain hfe Min50
Collector- Emitter Voltage VCEO Max- 50 V
Continuous Collector Current- 100 mA
Pd - Power Dissipation200 mW
SeriesRN2702
PackagingReel
Emitter- Base Voltage VEBO- 10 V
Maximum DC Collector Current- 100 mA
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.07$210.00
$0.061$366.00
$0.057$513.00
$0.049$1,176.00
Need more?
Contact Us