Reference Only

RN2506(TE85L,F)

Obsolete
Digital Transistors BRT PNP 2-in-1 Ic -100mA -50V VCEO

Manufacturer:

Mfr Part:
RN2506(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
SeriesRN2506
Mounting StyleSMD/SMT
PackagingReel
Collector- Emitter Voltage VCEO Max- 50 V
ConfigurationDual
Continuous Collector Current- 100 mA
DC Collector/Base Gain hfe Min80
Emitter- Base Voltage VEBO- 5 V
Maximum DC Collector Current- 100 mA
Package / CaseSOT-25-5
Pd - Power Dissipation300 mW
Product TypeDigital Transistors
SubcategoryTransistors
Transistor PolarityPNP
Typical Input Resistor4.7 kOhms
Typical Resistor Ratio0.1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?