Reference Only

RN2312(TE85L,F)

Digital Transistors 100mA -50volts 3Pin 22Kohms.

Manufacturer:

Mfr Part:
RN2312(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor22 kOhms
Mounting StyleSMD/SMT
Package / CaseSC-70
DC Collector/Base Gain hfe Min120
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current- 100 mA
Maximum Collector Current100 mA
Pd - Power Dissipation100 mW
Maximum Operating Temperature+ 150 C
SeriesRN2312
PackagingReel
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.056$168.00
$0.05$300.00
$0.042$378.00
$0.04$960.00
Need more?