
RN2308(TE85L,F)
Digital Transistors 100mA -50volts 3Pin 22K x 47Kohms
Datasheet
RN2308(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Transistors | |
| Mounting Style | SMD/SMT | |
| Series | RN2308 | |
| Packaging | Reel | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Configuration | Single | |
| Continuous Collector Current | - 100 mA | |
| DC Collector/Base Gain hfe Min | 80 | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | SC-70 | |
| Pd - Power Dissipation | 100 mW | |
| Peak DC Collector Current | 100 mA | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors | |
| Transistor Polarity | PNP | |
| Typical Input Resistor | 22 kOhms | |
| Typical Resistor Ratio | 0.468 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?