Reference Only
RN2305,LF
Digital Transistors 100mA -50volts 3Pin 2.2K x 47Kohms.
Datasheet
RN2305,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Transistors | |
| Packaging | Reel | |
| Product Type | Digital Transistors | |
| Qualification | AEC-Q101 | |
| Series | RN230x | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.03 | $90.00 | |
| $0.026 | $156.00 | |
| $0.021 | $189.00 | |
| $0.02 | $480.00 |
Need more?