Reference Only

RN2105MFV,L3F

Digital Transistors Bias Resistor PNP -.1A -50V 2.2kohm.

Manufacturer:

Mfr Part:
RN2105MFV,L3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor2.2 kOhms
Typical Resistor Ratio0.0468
Mounting StyleSMD/SMT
Package / CaseSOT-723-3
DC Collector/Base Gain hfe Min80
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max- 50 V
Continuous Collector Current- 100 mA
Maximum Collector Current- 100 mA
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
SeriesRN2105MFV
PackagingReel
Emitter- Base Voltage VEBO- 5 V
Maximum DC Collector Current- 100 mA
Product TypeDigital Transistors
QualificationAEC-Q101
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.028$224.00
$0.022$528.00
Need more?
Contact Us