Reference Only

RN2105,LF(CT

Digital Transistors .

Manufacturer:

Mfr Part:
RN2105,LF(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor47 kOhms
Mounting StyleSMD/SMT
Package / CaseSSM-3
DC Collector/Base Gain hfe Min80
Collector- Emitter Voltage VCEO Max- 50 V
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRN2105
PackagingReel
Emitter- Base Voltage VEBO- 5 V
Maximum DC Collector Current- 100 mA
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.04$120.00
$0.036$216.00
$0.03$270.00
$0.028$672.00
Need more?