Reference Only

RN2101MFV,L3F

Digital Transistors Bias Resistor PNP -.1A -50V 4.7kohm

Manufacturer:

Mfr Part:
RN2101MFV,L3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
Channel ModeEnhancement
Collector- Emitter Voltage VCEO Max- 50 V
ConfigurationSingle
Continuous Collector Current- 100 mA
DC Collector/Base Gain hfe Min30
Emitter- Base Voltage VEBO- 10 V
Maximum DC Collector Current- 100 mA
Maximum Operating Frequency250 MHz
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
PackagingReel
Package / CaseSOT-723-3
Pd - Power Dissipation150 mW
Peak DC Collector Current- 100 mA
Product TypeDigital Transistors
QualificationAEC-Q101
SeriesRN2101MFV
SubcategoryTransistors
Transistor PolarityPNP
Typical Input Resistor4.7 kOhms
Typical Resistor Ratio1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?