RN1966FS(TPL3) Toshiba

RN1966FS(TPL3)

Obsolete
Digital Transistors 4.7K x 47Kohms Polarity=NPNx2

Manufacturer:

Mfr Part:
RN1966FS(TPL3)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN
Typical Input Resistor4.7 kOhms
Typical Resistor Ratio0.1
Mounting StyleSMD/SMT
DC Collector/Base Gain hfe Min120
Collector- Emitter Voltage VCEO Max20 V
Continuous Collector Current50 mA
Peak DC Collector Current50 mA
Pd - Power Dissipation50 mW
Maximum Operating Temperature+ 150 C
SeriesRN1966
PackagingReel
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?