Reference Only

RN1909,LF(CT

Digital Transistors .

Manufacturer:

Mfr Part:
RN1909,LF(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
Collector- Emitter Voltage VCEO Max50 V
ConfigurationDual
DC Collector/Base Gain hfe Min70
Emitter- Base Voltage VEBO15 V
Maximum DC Collector Current100 mA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
PackagingReel
Package / CaseUS-6
Pd - Power Dissipation200 mW
Product TypeDigital Transistors
SubcategoryTransistors
Transistor PolarityNPN
Typical Input Resistor47 kOhms

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.048$144.00
$0.043$258.00
$0.036$324.00
$0.034$816.00
Need more?
Contact Us