Reference Only
RN1908,LXHF(CT
Digital Transistors AUTO AEC-Q TR NPNx2 BRT, 22kOhm, 47kOhm, 22kOhm, 47kOhm, 50V (SOT-363).
Datasheet
RN1908,LXHF(CT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Transistors | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Configuration | Dual | |
| Continuous Collector Current | 100 mA | |
| DC Collector/Base Gain hfe Min | 80 at 10 mA, 5 V | |
| Emitter- Base Voltage VEBO | 7 V | |
| Maximum Operating Frequency | 250 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | US-6 | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Digital Transistors | |
| Qualification | AEC-Q101 | |
| Subcategory | Transistors | |
| Transistor Polarity | NPN | |
| Typical Input Resistor | 22 kOhms | |
| Typical Resistor Ratio | 0.468 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.109 | $327.00 | |
| $0.099 | $594.00 | |
| $0.092 | $828.00 |
Need more?