Reference Only
RN1905FE,LXHF(CT
Digital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563).
Datasheet
RN1905FE,LXHF(CT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Transistors | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Configuration | Dual | |
| Continuous Collector Current | 100 mA | |
| DC Collector/Base Gain hfe Min | 80 at 10 mA, 5 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Maximum Operating Frequency | 250 MHz | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | ES-6 | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | Digital Transistors | |
| Qualification | AEC-Q200 | |
| Subcategory | Transistors | |
| Transistor Polarity | NPN | |
| Typical Input Resistor | 2.2 kOhms | |
| Typical Resistor Ratio | 0.0468 | |
| Part # Aliases | RN1905FE,LXHF(CB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.075 | $300.00 | |
| $0.069 | $552.00 |
Need more?