Reference Only

RN1507(TE85L,F)

Digital Transistors BRT NPN 2-in-1 100mA 50V.

Manufacturer:

Mfr Part:
RN1507(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN
Typical Input Resistor10 kOhms
Typical Resistor Ratio0.213
Mounting StyleSMD/SMT
Package / CaseSOT-25-5
DC Collector/Base Gain hfe Min80
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Pd - Power Dissipation300 mW
SeriesRN1507
PackagingReel
Emitter- Base Voltage VEBO6 V
Maximum DC Collector Current100 mA
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.07$210.00
$0.063$378.00
$0.053$477.00
$0.05$1,200.00
Need more?