Reference Only

RN1504(TE85L,F)

Digital Transistors Gen Trans NPN x 2 SMV, 50V, 100A.

Manufacturer:

Mfr Part:
RN1504(TE85L,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN
Typical Input Resistor47 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Package / CaseSMV-5
DC Collector/Base Gain hfe Min80
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Maximum Collector Current100 mA
Pd - Power Dissipation300 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRN1504
PackagingReel
Emitter- Base Voltage VEBO10 V
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.114$342.00
$0.099$594.00
$0.088$792.00
$0.065$1,560.00
Need more?
Contact Us