Reference Only
RN1503(TE85L,F)
Digital Transistors Gen Trans NPN x 2 SMV, 50V, 100A.
Datasheet
RN1503(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Transistors | |
| Configuration | Dual | |
| Transistor Polarity | NPN | |
| Typical Input Resistor | 22 kOhms | |
| Typical Resistor Ratio | 1 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMV-5 | |
| DC Collector/Base Gain hfe Min | 70 | |
| Maximum Operating Frequency | 250 MHz | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Continuous Collector Current | 100 mA | |
| Maximum Collector Current | 100 mA | |
| Pd - Power Dissipation | 300 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | RN1503 | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | 10 V | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.114 | $342.00 | |
| $0.099 | $594.00 | |
| $0.088 | $792.00 | |
| $0.065 | $1,560.00 |
Need more?